Easter Opening Hours and Delivery Dates here

Yageo MF0207F15RH Metal Film Resistor 1.5 Ohm 1% 0.6W

Order Code:

20-7798

Brand: Yageo MPN: MF0207F15RH EAN-13: 2050003806510
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,699 in stock, despatched in 4 working days

Yageo MF0207F15RH is a metal film resistor with a resistance of 1.5 ohms, a tolerance of 1%, and a power rating of 0.6 watts, making it suitable for precise and stable signal processing applications. This component, also referenced by the part number MF0207FTE52-15R and catalogue identification 02050003798594, is designed to provide consistent performance under varying conditions, thanks to its high-grade metal film construction which ensures minimal temperature-induced resistance changes. Widely used in applications requiring tight tolerance components, such as audio equipment, precision instrumentation, and electronic circuits, the MF0207F15RH offers a reliable solution for engineers seeking dependable impedance control.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot