Easter Opening Hours and Delivery Dates here

Yageo MF0207F12RH Resistor Metal Film 1.2 Ohm 0.6W 1% Tolerance

Order Code:

20-7794

Brand: Yageo MPN: MF0207F12RH EAN-13: 2050003798488
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3,896 in stock, despatched in 4 working days

Yageo MF0207F12RH is a precision metal film resistor with a resistance value of 1.2 Ohms, crafted to deliver reliable performance in a variety of electrical circuits. Operating with a power rating of 0.6 Watts and a tolerance of 1%, this resistor is ideal for applications requiring consistent and stable resistance over time, such as precision instrumentation and control systems. Known for its low noise and high stability, the MF0207F12RH type resistor is suited for use in audio equipment, signal processing circuits, and other environments where accurate impedance and minimal thermal variation are crucial. Its robust construction ensures durability, making it suitable for both commercial and industrial applications. Additionally, the resistor's compliance with industry standards ensures it meets the necessary requirements for diverse electronic projects.
Voltage 350V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot