Yageo MF0207F120KH Metal Film Resistors 1.2k Ohm 0.25W stable reliable

MPN
MF0207F120KH
Brand
Yageo
EAN-13
2050003806817
Order Code
20-7791
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
150+ £0.033
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 150 in stockBack-order availability date - 02/10/2026

Yageo MF0207F120KH metal film resistors are precision components featuring a resistance value of 1.2k ohms and a power rating of 0.25 watts. These resistors are known for their reliable performance and high stability in a wide range of electronic circuits, thanks to the metal film construction that minimises noise and enhances precision. With improved temperature coefficient and long-term stability, these resistors are suitable for use in precision instrumentation, communication devices, and control equipment where consistent performance is critical. Utilising their low tolerance and accurate impedance characteristics, engineers commonly implement these components in applications requiring consistent and reliable resistance values. This part number, 02050003806817, can also be found under the alternate description 1417572.
Type Metal film resistor
Resistance 120kΩ
Voltage 350V
Power Rating 0.6w

Reviews

Be the first to submit a review

Trustpilot