Easter Opening Hours and Delivery Dates here

Yageo MF0207F10RH Metal Film Resistors 10 Ohm 0.6W1%

Order Code:

20-7790

Brand: Yageo MPN: MF0207F10RH EAN-13: 2050003806626
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4,568 in stock, despatched in 4 working days

Yageo MF0207F10RH is a precision metal film resistor with a resistance of 10 ohms and a power rating of 0.6 watts, featuring a 1% tolerance. Known by the alternate description 1417574, this resistor exhibits superior stability and reliability, thanks to the metal film construction, which ensures minimal variation in resistance under different environmental conditions. With its specific resistance and low inductance, the Yageo MF0207F10RH is ideal for use in circuits requiring precise resistance values, such as audio equipment, measurement instruments, and signal processing applications. It is designed to offer consistent, precise performance, making it suitable for use in demanding engineering environments where accurate impedance matching is crucial.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

You may also like


Trustpilot