Yageo MF0207F10KH Resistors Metal Film 10k Ohm 0.6W 1% Axial

MPN
MF0207F10KH
Brand
Yageo
EAN-13
2050003798433
Order Code
20-7789
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
400+ £0.0104
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54,571 in stock

Yageo MF0207F10KH is a metal film resistor with a standard resistance of 10k ohms and a power rating of 0.6 watts. This resistor offers a 1% tolerance, ensuring precise impedance control suitable for various sensitive electronic applications. The axial lead design facilitates straightforward integration into circuit boards and is ideal for use in precision instrumentation, audio equipment, and power supply circuits, where accurate resistance and thermal stability are critical. The component's reliability and performance make it an essential choice for engineers working in environments requiring consistent current regulation and noise reduction.
Type Metal film resistor
Resistance 10kΩ
Voltage 350V
Power Rating 0.6w

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot