Easter Opening Hours and Delivery Dates here

Yageo MF0207F0R0H Metal Film Resistors 0 Ohm 0.6W Axial Lead

Order Code:

20-7786

Brand: Yageo MPN: MF0207F0R0H EAN-13: 2050003798037
Qty Unit Price (Ex VAT)
400+ £0.0104
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
14,201 in stock, despatched in 4 working days

Yageo MF0207F0R0H is a metal film resistor with a resistance value of 0 ohms and a power rating of 0.6 watts, featuring axial leads. This component, also known by the part number 1417568 and the alternate description MF0207-T-52-0R, is utilised in applications where it is necessary to create a zero-ohm connection or jumper within a circuit. Its low impedance design makes it suitable for use in printed circuit board (PCB) layouts where a connection across traces needs to be reliably maintained without introducing resistance. The resistor's metal film construction provides excellent stability and precision in performance, making it an ideal choice for various electronic and electrical engineering applications, such as prototyping and circuit testing where efficiency and reliability are paramount.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot