Yageo CFR25J6K8H Carbon Film Resistor Carbon Film 6.8kΩ 0.25W 5%

Image Representative of Range

Yageo CFR25J6K8H Carbon Film Resistor Carbon Film 6.8kΩ 0.25W 5%

Order Code:

20-7777

Brand: Yageo MPN: CFR25J6K8H EAN-13: 2050003798068
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2,722 in stock, despatched in 4 working days

Yageo CFR25J6K8H is a carbon film resistor designed to provide reliable electrical performance in various applications. This component features a resistance of 6.8 kilo-ohms with a power rating of 0.25 watts, ensuring it can handle moderate power levels with efficiency. With a tolerance of 5%, it offers consistent accuracy for typical circuit functions, making it suitable for use in electronic devices, signal processing, and amplification circuits where precision and stability are essential. Engineers often utilise carbon film resistors like the CFR25J6K8H for their thermal stability and low noise characteristics, making them ideal for applications that demand dependable and cost-effective resistive solutions.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot