Yageo CFR25J68RH Carbon Film Resistor 68 Ohm 0.25W Axial Lead

Image Representative of Range

Yageo CFR25J68RH Carbon Film Resistor 68 Ohm 0.25W Axial Lead

Order Code:

20-7776

Brand: Yageo MPN: CFR25J68RH EAN-13: 2050003798082
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
736 in stock, despatched in 4 working days

Yageo CFR25J68RH is a high-quality carbon film resistor designed with a resistance value of 68 ohms and a power rating of 0.25 watts. This axial lead resistor is characterised by its reliable and stable performance, making it suitable for a variety of industrial and electronic applications, including circuit protection, signal processing, and impedance matching. The CFR25 series offers excellent durability in diverse environmental conditions. Its compatibility with similar models such as the CFR-25JT-52-68R ensures versatile implementation across a wide range of circuit designs. This part, with an alternate description 1417678, provides engineers with a robust component ideal for both prototype and production environments.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot