Yageo CFR25J4R7H Carbon Film Resistor 4.7 Ohm 0.25W 5% Tolerance

Image Representative of Range

Yageo CFR25J4R7H Carbon Film Resistor 4.7 Ohm 0.25W 5% Tolerance

Order Code:

20-7767

Brand: Yageo MPN: CFR25J4R7H EAN-13: 2050003807241
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5,487 in stock, despatched in 4 working days

Yageo CFR25J4R7H, also known as 1417676 - CFR-25JT-52-4R7, is a carbon film resistor with a resistance value of 4.7 ohms. This component is designed with a power rating of 0.25 watts and exhibits a tolerance of 5%, making it suitable for a wide range of general-purpose electrical and electronic applications. Carbon film resistors such as the CFR25J4R7H are valued in circuits for their stability and low noise characteristics, particularly in audio and precision instrumentation. Utilised widely in voltage division and signal conditioning, this resistor is an essential component for engineers focusing on detailed circuit design. Its compatibility with diverse temperature ranges and impedance levels enhances its adaptability for usage in varied environmental conditions.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot