Yageo CFR25J39KH Carbon Film Resistor Carbon Film 39K Ohm

Image Representative of Range

Yageo CFR25J39KH Carbon Film Resistor Carbon Film 39K Ohm

Order Code:

20-7758

Brand: Yageo MPN: CFR25J39KH EAN-13: 2050003807210
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4,111 in stock, despatched in 4 working days

Yageo CFR25J39KH is a precision-engineered carbon film resistor designed to provide consistent and reliable performance in various electronic circuits. With a resistance value of 39K ohms and a power rating of 0.25 watts, this component is suitable for applications where precise impedance control is crucial. Known for its stability and low noise characteristics, the CFR25J39KH can be utilised in diverse settings such as voltage dividers, load resistors, and signal processing circuits. Featuring a carbon film construction, it accommodates temperature fluctuations with ease and is a preferred choice among engineers for both prototyping and production environments.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot