Yageo CFR25J390KH Carbon Film Resistor 390kΩ 0.25W 5% Tolerance

Image Representative of Range

Yageo CFR25J390KH Carbon Film Resistor 390kΩ 0.25W 5% Tolerance

Order Code:

20-7756

Brand: Yageo MPN: CFR25J390KH EAN-13: 2050003807005
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3,784 in stock, despatched in 4 working days

Yageo CFR25J390KH is a carbon film resistor with a resistance of 390 kiloohms, power rating of 0.25 watts, and a tolerance of 5%. Designed for use in electronic circuits where precise resistance and compact size are required, this resistor is suitable for a variety of applications including signal conditioning, voltage division, and filtering. With its carbon film construction, the CFR25J390KH offers stable performance across a range of temperatures and conditions, making it an ideal choice for both commercial and industrial uses.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot