Yageo CFR25J27KH 1417664 Carbon Film Resistor 27K Ohm 1W 5% Tolerance

Image Representative of Range

Yageo CFR25J27KH 1417664 Carbon Film Resistor 27K Ohm 1W 5% Tolerance

Order Code:

20-7748

Brand: Yageo MPN: CFR25J27KH EAN-13: 2050003807111
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,991 in stock, despatched in 4 working days

Yageo CFR25J27KH is a carbon film resistor with a resistance of 27K ohms, capable of handling up to 1 watt of power with a tolerance of 5%. This resistor is suitable for a variety of applications requiring precise impedance regulation, such as in voltage dividers, signal processing circuits, and electronic filtering systems. This component, alternatively described under part number 1417708 as Yageo CFR25J27KH, is particularly valued for its stability and reliability in both analogue and digital circuitry. Its carbon film construction offers favourable electrical characteristics for systems that demand consistent performance across a range of environmental conditions. This resistor can be used effectively in control panel circuits and other applications where moderate heat dissipation is required.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot