Yageo CFR25J270RH Carbon Film Resistor 0.25W 270 Ohm Flame Retardant

Image Representative of Range

Yageo CFR25J270RH Carbon Film Resistor 0.25W 270 Ohm Flame Retardant

Order Code:

20-7747

Brand: Yageo MPN: CFR25J270RH EAN-13: 2050003806572
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9,707 in stock, despatched in 4 working days

Yageo CFR25J270RH is a carbon film resistor with a power rating of 0.25 watts and an impedance of 270 ohms, designed to offer reliable performance in circuits where precise resistance is critical. This component, identifiable also by its alternate description 1417667 and model number CFR-25JT-52-270R, features a flame retardant coating, enhancing its safety and durability in various applications. Carbon film resistors such as the Yageo CFR25J270RH are typically employed in electronic circuits for limiting current, voltage division, or signal conditioning, and are suitable for use in industries ranging from consumer electronics to industrial equipment.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot