Yageo CFR25J1K8H resistor 68 Ω pack of 100 carbon film

Image Representative of Range

Yageo CFR25J1K8H resistor 68 Ω pack of 100 carbon film

Order Code:

20-7738

Brand: Yageo MPN: CFR25J1K8H EAN-13: 2050003806770
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,162 in stock, despatched in 4 working days

Yageo CFR25J1K8H is a precision resistor with an impedance of 68 ohms, packaged in a quantity of 100 carbon film resistors. Designed for reliability, this resistor is part of the CFR series, notable for its durable carbon film construction which ensures consistent performance in electrical circuits. This product is suitable for various engineering applications, including circuit prototyping, signal conditioning, and impedance matching, where stable resistance is critical. The CFR25J1K8H resistor is compatible with a range of temperatures and environments, making it an essential component for both industrial and educational projects.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot