XYZprinting RFPLCXEU0EC Junior Filament PLA 1.75mm 600g Yellow

Order Code:

20-7571

Brand: XYZprinting MPN: RFPLCXEU0EC EAN-13: 4715872741598
Qty Was Unit Price (Ex VAT)
1+ £26.56 £20.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 23/04/2026

XYZprinting RFPLCXEU0EC is a premium grade 3D printing consumable designed for precision and reliability. This yellow 1.75 mm PLA filament is specifically engineered for use with the Junior series of 3D printers, providing consistent extrusion and high-quality prints with a net weight of 600 grams per spool. Known for its biodegradability and ease of use, PLA is ideal for prototyping and educational projects where users require stability and streamlined operation. The filament's diameter tolerance and vibrant colour consistency make it suitable for detailed architectural models, product design iterations, and visual aids. This ensures optimal performance and compatibility with a wide range of printing scenarios.
Filament Material PLA
Reel Size 0.6kg
Filament Colour Yellow
Filament Properties Premium
Filament Diameter 1.75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot