XYZprinting Laser Engraver Module for 3D Da Vinci F1.0 Pro

MPN
25-0156
Brand
XYZprinting
Order Code
25-0156

Discontinued


This laser engraver from XYZprinting has been designed for use with the da Vinci 1.0 Pro 3D Printer, allowing you to create engravings on various materials such as wood, leather, and cardboard.


  • Optional laser engraver add-on
  • Maximum build volume: 20 x 20cm
  • Output power: 350mW + 10%
  • Wavelength: 450nm+5nm/-10nm InGaN
  • File types: JPG.PNG/GIF/BMP

Trustpilot