Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


XYZprinting ABS Filament for Da Vinci 3D Printer 600g Steel Blue

Order Code:  

25-0163

  Copy to clipboard
Brand: XYZprinting  Copy to clipboard MPN: 25-0163 Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This ABS filament from XYZprinting is for the Da Vinci 3D Printer and is both high quality and long lasting, offering better impact resistance for external components or model parts. Each cartridge contains a reel which is "chipped" so the machine always knows how much filament is left.


  • Colour: steel blue
  • Compatible with da Vinci 3D printers: 1.0 Pro, 1.0A, 1.0 AiO, 1.1 Plus and 2.0 Duo
Material ABS
Diameter 1.75mm
Reel Weight 600g
Colour Blue
Type Filament

Reviews


Be the first to submit a review