Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


XYZprinting ABS Filament for Da Vinci 3D Printer 600g Snow White

Order Code:  

25-0161

  Copy to clipboard
Brand: XYZprinting  Copy to clipboard MPN: 25-0161 Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This ABS filament from XYZprinting is for the range of Da Vinci 3D Printers. It is high quality and long lasting, while offering better impact resistance for external components or model parts. Each cartridge contains a reel which is "chipped" so the machine always knows how much filament is left.


  • Colour: snow white
  • Compatible with da Vinci 3D printers: 1.0 Pro, 1.0A, 1.0 AiO, 1.1 Plus and 2.0 Duo
Material ABS
Diameter 1.75mm
Reel Weight 600g
Colour White
Type Filament

Reviews


Be the first to submit a review