Easter Opening Hours and Delivery Dates here

Xytronic TWZ120 Micro Tweezers

Order Code:

85-6902

Brand: Xytronic MPN: TWZ120

Discontinued


A pair of heated tweezers for use with the Xytronic LF-2000(U) soldering station (Rapid part 85-6900).


  • Input voltage 32V
  • Power rating 120W
  • Heat-resistant cable
  • 7-pin locking plug
  • Click here for a range of suitable soldering tips
  • Xytronic type TWZ120
Power Output 120W
Heat-resistant cable
Input voltage 32V
Iron Voltage 32V
Temperature Max 480°C
Temperature Min 200°C

Questions

*Question functionality currently disabled
Monday, December 3, 2018 | Question by: Rapid Customer | Product code: 85-6902
Q. Hi there, do these micro tweezers work with Xytronic LF-2900 Digital Soldering Station Order Code: 85-6982? Best regards Alan
A. Hi Alan, thank you for your question. The tweezers are only designed to operate with the LF-2000U station (85-6900).
Monday, May 8, 2017 | Question by: Rapid Customer | Product code: 85-6902
Q. are these tweezers comatible with the lf-8000 station with them being a 7 pin configuration
A. Hi Andy, thank you for your question. Sorry these are only compatible with the LF-2000.
Thursday, May 4, 2017 | Question by: Rapid Customer | Product code: 85-6902
Q. twz120 do these tweezers come supplied with any tips. If so what size
A. Hi Andy, thank you for your question. These Xytronic micro tweezers are supplied with 1mm tips.

Trustpilot