Easter Opening Hours and Delivery Dates here

Xytronic LF-2000U 90W Soldering Station With 505B Iron

Order Code:

85-6900

Brand: Xytronic MPN: LF-2000U

Discontinued


The Xytronic LF-2000(U) Intelligent Temperature Controlled Soldering Station has a digital temperature indicator, detachable 90W soldering iron and a Set-and-Forget temperature control to select a temperature between 200 and 480°C (392 to 8962°F).
  • ESD safe
  • Microprocessor controlled circuitry
  • Detachable soldering iron with heat-resistant cable and 7-pin locking plug
  • Ideal for lead-free soldering
  • Energy-saver mode reduces temperature to 200°C after 20 minutes of inactivity
  • Automatic mains power switch-off after 40 minutes
  • Temperature adjustment lockout prevents unauthorised change
  • Low voltage soldering iron output for safety
  • Spike-free circuitry for safe soldering of sensitive devices
  • Detachable IEC type AC power lead with UK 13A plug
  • Earth jack for connection of antistatic wrist strap
  • Soldering iron stand with low abrasive brass tip cleaner
  • Xytronic type LF-2000(U)
  • Click here for a range of suitable soldering tips

Trustpilot