Xytronic Thermally Balanced 25W Soldering Iron

Xytronic Brand: Xytronic

A professional quality, thermally-balanced 25W, 230V mains soldering iron, ideally suited to the demands of both industry and education environments.

  • Precision wound Nichrome element
  • Rapid heat-up time (approx. 90 seconds)
  • Instant heat recovery after soldering
  • Ventilated neoprene finger grip ensures operator comfort, even under the most demanding production conditions
  • Fitted with 1.8 metres of heat-resistant silicone mains cable, terminated in a high quality moulded UK 13A plug fused at 3A
  • Supplied with 1.6mm iron-plated bit
  • Bit changes are accomplished by simply unscrewing the barrel cover
  • Xytronic type 200GX-25W
Other long-life, iron-plated bits are available. A suitable heavy-duty stand, 85-5899, is also available.
Description Image Product Buy Pricing (Ex VAT) Type Wattage Voltage Cable Length Tip Type WorkingTemperature
Xytronic 200GX 25W Soldering Iron 240V With 13A Plug
Xytronic 200GX 25W Soldering Iron 240V With 13A Plug
Standard range
Order code: 85-0640
MPN: 200GX

Out of stockContact us for availability
1+ £19.99
5+ £17.99
10+ £14.99
Price per unit Ex VAT
Soldering iron 25W 240V 1.8m Pointed 430°C
Xytronic 77A100325 200GX Soldering Iron Replacement Barrel & Nut
Xytronic 77A100325 200GX Soldering Iron Replacement Barrel & Nut
Standard range
Order code: 85-0666
MPN: 77A100325

Despatched same day - 1 in stockContact us for additional stock
1+ £0.347
Price per unit Ex VAT
Input voltage230V AC
Power consumption25W
Max. temperature430°C
Bit supplied1.6mm chisel


Trustpilot