Xytronic LF-852DII SMD Hot Air Rework Station 1000W

MPN
LF-852DII
Brand
Xytronic
Order Code
85-1229

Discontinued


The Xytronic LF-852DII High Power Hot Air SMD Station has been engineered to meet the demands of today's Lead Free electronics industry. It provides an inexpensive solution for SMD assembly, repair and rework applications.


  • ESD safe
  • Built-in diaphragm type air pump
  • Long-life 1000W ceramic heater ensures accurate and sufficient supply of hot air
  • Air flow is continuously adjustable
  • Electronically controlled temperature system with digital display
  • Automatic cooling mode protects the heating element
  • Wide range of focus hoods are available separately to meet all your QFP and PLCC flat pack needs
  • The same nozzle can be used for soldering and desoldering
  • Hot air gun holder can be mounted on either side of the unit
  • Heat switches off when air gun is in holder and switches on again when the gun is taken out for use
  • Supplied complete with 2 air focus hoods, IC 'popper' extractor, set of 5 stainless steel anti-magnetic tweezers and instruction maual
  • Xytronic type LF-852DII
Type Hot air soldering
Output Wattage 1000W
Air Flow 1.5 to 70l/min
Compressed Air or Pump Pump
Temperature Range 100 to 480°C

Trustpilot