Xytronic LF-852D 600W SMD Hot Air Rework Station

MPN
LF-852D
Brand
Xytronic
Order Code
85-1225

Discontinued


The Xytronic LF-852D hot air SMD rework station has a built-in intelligent microcomputer chip and is specially designed for rework of lead-free SMD chips such as SOIC, CHIP, QFP, PLCC, BGA, etc.


  • ESD safe
  • Dual LED display
  • Display of temperature and airflow
  • Push-button control of temperature and airflow
  • Fast heat-up time
  • Static-free circuitry for safe use on CMOS ICs
  • Auto-cooling: pump runs after unit is switched off
  • Automatic over-temperature cut-out
  • Supplied complete with 4 hot air nozzles, 5 assorted stainless steel tweezers, IC popper tool, stand for hot air gun and spare heating element
  • Xytronic type LF-852D
Type Rework station
Output Wattage 600W
Air Flow 1.5 to 40l/min
Compressed Air or Pump Pump
Temperature Range 100 to 480°C

Trustpilot