Xytronic LF-5200 Dual Channel Soldering Station with 2x 100W iron

Order Code:

85-5895

Brand: Xytronic MPN: LF-5200

Discontinued


The Xytronic LF-5200 is a Twin Output Temperature-Controlled Digital Soldering Station with a detachable mains cable and two plug-in 100W soldering irons.


  • Two independent 100W outputs
  • Temperature range 100 to 520°C
  • Temperature selection by means of simple Up and Down buttons
  • Temperature display in either °C or °F
  • Fast warm-up time
  • Optional password temperature setting lock
  • Zero voltage switching prevents damaging voltage spikes
  • Grounded tip - leakage less than 0.4mV
  • Supplied complete with 2x type 307B soldering irons, soldering iron stands with brass tip cleaner and instruction manual
  • A range of alternative Xytronic 44-710xxx series soldering tips are available separately
  • Replacement Tip Cleaners, Order code 85-0628, are available separately
  • Xytronic type LF-5200
Analogue / Digital Digital
Power Output 240W
Iron Model(s) 307B
Iron Voltage 32V
Number of Outputs 2
Temperature range 100 to 520°C
Temperature Max 520°C
Temperature Min 100°C

Trustpilot