Xytronic LF-3500 150W High Frequency Lead Free Soldering Station

MPN
LF-3500
Brand
Xytronic
Order Code
85-6760

Discontinued


The Xytronic LF-3500 soldering station uses a temperature sensor fitted inside the actual soldering tip, to control an intelligent microcomputer for fast and accurate tip temperature measurement and control. The high output power of 150W makes the LF-3500 ideal for those jobs requiring higher temperatures or where heat is conducted away from the joint by large earth planes or chassis. The LF-3500 comes complete with a soldering iron stand with replaceable brass wool tip cleaner.
  • 150W power for superior heat output and fast recovery
  • Password controlled temperature lock facility for supervisors
  • Automatic shutdown if temperature sensor fails
  • Energy saving sleep mode after 20 minutes of inactivity
  • ESD safe, spike-free circuitry for safe use on sensitive components
  • Detachable AC power cord with UK 13A plug
  • Earth jack for grounding wrist straps, etc, if required
  • Xytronic type LF-3500

Questions

*Question functionality currently disabled
Question by: Product code: 85-6760

Q. I see the Xytronic LF-3500 150W High Frequency Lead Free Soldering Station is discontinued :(. Is there a substitute?

A. Hi Ann-Marie, thank you for your question. The closest available would be 85-6774.

Accessories


Trustpilot