Xytronic LF-1680 Dual Channel Lead-Free Soldering Station

Xytronic Brand: Xytronic

This high power, electronically temperature-controlled dual soldering station has been specially designed and developed to meet the present and future lead-free soldering needs of the electronic production industry. It provides all the benefits of temperature regulation and can be easily adjusted between 200 and 480°C.

  • ESD safe
  • 80W soldering iron
  • 80W hot tweezers
  • Password lock for control of temperature
  • Centigrade or Fahrenheit display
  • Isolated iron holder with tip cleaner
  • Tip cleaner is made of low abrasive brass shavings - no water is required
  • Sensor and heater fail notification and automatic power off
  • A range of soldering tips for the iron and tweezers are available separately, see order codes 85-0981 to 85-0986 and 85-4880 to 85-4886
  • Xytronic types LF-1680 (station) 108ESD (iron) TWZ80 (tweezer)
Description Image Product Buy Pricing (Ex VAT)
Xytronic 108ESD Replacement Iron For LF-1600, LF-1680 32V/80W
Xytronic 108ESD Replacement Iron For LF-1600, LF-1680 32V/80W
Standard range
Order code: 85-6702
MPN: 108ESD

Despatched same day - 3 in stockContact us for additional stock
1+ £16.75
Price per unit Ex VAT
Xytronic 42-030102 Barrel Nut For 108ESD, HF-90 & 106V Soldering Irons
Xytronic 42-030102 Barrel Nut For 108ESD, HF-90 & 106V Soldering Irons
Standard range
Order code: 85-6706
MPN: 42-030102

Despatched same day - 2 in stockContact us for additional stock
1+ £0.266
Price per unit Ex VAT
Xytronic 26A140172 Heater Holder Assembly For 85-1044/6/7/8, 85-6702 & 85-1210
Xytronic 26A140172 Heater Holder Assembly For 85-1044/6/7/8, 85-6702 & 85-1210
Standard range
Order code: 85-0996
MPN: 26A140172

Despatched same day - 16 in stockContact us for additional stock
1+ £0.874
Price per unit Ex VAT
Input220 to 240V AC, 50Hz
Soldering iron wattage80 Watts
Hot tweezers wattage80 Watts
Temperature range200 to 480°C (392 to 896°F)


Trustpilot