Xytronic IR-860 SMD/BGA Rework System

Order Code:

85-1350

Brand: Xytronic MPN: IR860

Discontinued


The IR860 rework system consists of a ceramic pre-heater, an infra-red solderlight and a controller. The solderlight is designed especially for SMD/BGA rework and is also very convenient for re-balling smaller BGA components. When used in conjunction with the pre-heater, the system will achieve remarkable improvements in quality and efficiency of SMD/BGA rework operations. In normal operation, the pre-heater supplies 75% of the heating from below with the remaining 25% from above via the solderlight. Heating from both sides reduces the risk of damage to components and the circuit board due to uneven expansion when only one side is heated.
  • Quartz heater for fast heat-up time
  • Adjustable PCB support frame
  • Push-button control of temperature
  • Independant control of solderlight and pre-heat temperatures
  • Stand with built-in cooling fan for solderlight
  • No need for endless types of hot-air nozzles for each device style
  • Supplied complete with footswitch control for solderlight, 5 various style tweezers and vacuum pick-up tool
  • Xytronic type IR860
Type Hot air soldering
Adjustable PCB support frame

Trustpilot