Xytronic 468 Fume Extractor

MPN
468
Brand
Xytronic
Order Code
85-6788
Country of Origin
Taiwan

Discontinued


A cost-effective, mains-powered fume extraction unit for reducing soldering fumes from the immediate vicinity of the operator.


  • Built-in, replaceable, activated carbon filter helps to reduce solid fume particles
  • Significantly reduces the likelihood of eye irritation, nausea, and respiratory tract problems
  • Adjustable tilting head
  • Recommended distance from soldering iron 120 to 150mm
  • Supplied complete with 3 filters and mains lead fitted with UK 13A plug
  • Replacement filters are available in packs of 3 and should be changed when they have become discoloured or when excessive dust has accumulated
  • ESD safe and CE approved
  • Xytronic type 468ESD
Type Benchtop extractor
Voltage 100–240V AC
Power Rating 22W

Questions

*Question functionality currently disabled
Question by: Product code: 85-6788

Q. have you got a soldering extractor with silicone lead.

A. Hi Andrew, thank you for your question. Unfortunately we do not list a fume extractor with a silicone mains lead.

Question by: Product code: 85-6788

Q. hi my friend just to ask is this type electricaly ok to use within a normal house and as a bench top extractor as i have a small room where i plan to do soldering

A. Hi Steve, thank you for your question. These extractors work off a standard 230V UK mains supply and are fitted with a suitable mains lead.

Question by: Product code: 85-6788

Q. What is the differance between this and the 436 other than it is more expensive ? Is it quiter ?

A. Hi Steve. Thank you for your question. The only difference is the style: these both use the same filter and extractor in the unit the 436 is the older version and the 468 is the latest design and is slightly a more robust version, but there is no real difference between the two units.

Question by: Product code: 85-6788

Q. Can you tell me how noisy this fan is, I am sure the manufacture would have measeured this ? Thanks

A. Hi Stephen. Thank you for your question. The noise level rating of the fan extractor running is rated at 51db.


Trustpilot