Buy Fume Extractor 436 from Xytronic - a mains-powered fume extraction unit for removing soldering fumes from the immediate vicinity of the operator.
Incorporating the following features: 220 to 240Vac voltage rating, 22W current rating, 95 to 115CFM flow rate, 130 x 130mm activated carbon filter, built in high efficiency, low noise, brushless mini fan, easy to replace activated carbon filter effectively absorbs noxious flux and lead fumes, quickly removes smoke and fumes, convenient and space saving method of removing noxious fumes from the work environment.
- Built-in, replaceable, activated carbon filter helps to capture solid fume particles preventing them from being re-circulated in the air
- Significantly reduces the likelihood of eye irritation, nausea, and respiratory tract problems
- Adjustable tilting head
- Recommended distance from soldering iron 120-150mm
- Replacement filters are available in packs of 3 and should be changed when they have become discoloured or when excessive dust has accumulated
- Supplied complete with 3 filters and mains lead fitted with UK 13A plug
- ESD safe and CE approved
- Xytronic type 436