Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Xytronic 400ESD Replacement Soldering Iron 200W

Order Code:  

85-5891

  Copy to clipboard
Brand: Xytronic  Copy to clipboard MPN: 400ESD  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £71.72

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 monthsContact us for expedited delivery
Out of StockBack-order availability date - 25/07/2024

A spare or replacement 200W Soldering Iron for use with the Xytronic LF-4000 Digital Soldering Station, 85-5889.


  • 32V AC, 200W
  • Xtyronic type 400ESD
Analogue / Digital N/A
Power Output 200W
Temperature Min N/A
Temperature Max N/A
No. of Outputs N/A
Iron Voltage 32V
Iron Model(s) 400ESD

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review