Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Xytronic LF-4000, 200W High Power Temperature Controlled Soldering Station

<p>The Xytronic LF-4000 is a <STRONG>Temperature-Controlled Digital Soldering Station </STRONG>with a detachable mains cable and a plug-in <STRONG>200W soldering iron.</STRONG></p>
  • ESD safe
  • Temperature range 200 to 450°C
  • Temperature selection by means of simple Up and Down buttons
  • Temperature display in either °C or °F
  • Fast warm-up time
  • Optional password temperature setting lock
  • Zero voltage switching prevents damaging voltage spikes
  • Grounded tip - leakage less than 0.4mV
  • Supplied complete with a 3.2mm semi-chisel soldering tip, soldering iron stand with brass tip cleaner and instruction manual
  • Can be used to power optional 90W SMD Rework tweezers, TWZ-90, 85-5493 (not included)
  • Replacement Tip Cleaners, Order code 85-0628, are available separately
  • Xytronic type LF-4000
Input220 to 240V AC, 50Hz
Output power200W
Fuse1.6A slow-blow
Temperature range200 to 450°C
Temperature correction range+99 ~ –99°C (+178 ~ –178°F)
Temperature stability±3°C (6°F)
Default setting200°C (392°F)
Dimensions (Power supply)111 x 158 x 137mm (W x H x D)
Weight (Power supply)2.5kg
*Question functionality currently disabled