Xytronic 368 20W 24V Soldering Iron + Fitted Socket

Order Code:

85-0650

Brand: Xytronic MPN: 368 24V/20W

Discontinued


A professional quality PTC 20W 24V soldering iron from Xytronic ideally suited to the demands of both industrial and educational environments.
  • The positive thermal coefficient (PTC) element has a precision wound heater wire at the end of a stainless steel barrel, to ensure maximum temperature as close to the working surface of the tip as possible
  • Rapid heat-up time of approx 70 seconds and instant heat recovery
  • Ventilated neoprene finger grip ensures both comfort and cool working conditions even under the most demanding production conditions
  • Fully earthed
  • Supplied with 1.8 metres of silicone cable (particularly useful in schools and colleges) terminated with an industry standard miniature 3-way socket
  • Supplied with a 1.6mm bit
  • Change of bits is made very easy by employing a threaded barrel cover which unscrews to release the bit
Type Soldering

Accessories


Trustpilot