Xilence XPF92.R.PWM PC fan Black Red 92x25x92 mm

MPN
XPF92.R.PWM
Brand
Xilence
EAN-13
4044953500893
Order Code
20-7541
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £4.82 £4.10
10+ £3.93
50+ £3.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Xilence XPF92.R.PWM is a premium enclosure fan designed for efficient cooling solutions in personal computer systems. With dimensions of 92 mm in width and depth and a height of 25 mm, this black and red fan is expertly crafted to fit snugly within standard computer cases. Its purpose is to provide effective ventilation by promoting optimal airflow, thereby ensuring that internal components maintain their operating temperatures within safe limits. Engineered for compatibility, the XPF92.R.PWM is commonly utilised in cooling applications within personal computers and frequently serves as a replacement or enhancement for existing casing fans. This Xilence fan supports Pulse Width Modulation (PWM), enabling precise speed control to balance noise and cooling performance effectively.
Type PC fan
Fan Size 92mm
Colour Black

Reviews

Be the first to submit a review

Trustpilot