Xiaomi 58221 Desk Lamp LED 5W White Magnetic Base Flicker-free

MPN
58221 / 9290041698
Brand
Xiaomi
EAN-13
6941812795910
Order Code
11-1349
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £21.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 113 availableBack-order availability date - 12/08/2026

The Xiaomi desk lamp, model BHR8956GL 58221 / 9290041698, features a 5 W LED light in white. Known for its monochrome design, this lamp is ideal for use as a bedside light or in a dining room setting. This versatile desk light provides efficient and focused illumination for various indoor applications.
Type Desk lamp
Dimmable No
Power 5W
Bulb Type LED (monochrome)
Colour White
Dimensions (L x W x H) 360 x 37 x 40 mm
Height 40mm
IP Rating IP20
Length 360mm
Light bulb included Yes
Number of bulbs 60
Operating Voltage 5V
Rotation range (max.) 25°
Weight 220
Width 37mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot