Xiaomi 26658 TEJ4019GL Photo paper Glossy Zero Ink Self-adhesive 50x76mm

Order Code:

18-5623

Brand: Xiaomi MPN: 26658 EAN-13: 6934177716485
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £14.31 £10.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
321 in stock, despatched in 4 working days

Xiaomi 26658 TEJ4019GL Photo paper is designed with precise engineering to provide high-quality image printing capabilities. This glossy, self-adhesive photo paper eliminates the need for ink by utilising Zero Ink technology, making it ideal for use in environments where traditional ink-based systems could be impractical or costly. Measuring 50 x 76 mm, this photo paper offers a thickness of 287 g/m², ensuring durability and a premium finish. Engineers and professionals can employ this paper in applications such as portable photography printing, label creation for equipment or components, and anywhere an easy-to-use, adhesive-backed photo medium is required. This product supports efficient, clean labelling solutions without the inconvenience of dealing with ink cartridges.
Size 50 X 76cm
Pack Size 1 sheet
Colour White
Product Type Photo paper
Suitable For Direct thermal printer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot