Xerox C310V_DNIUK Xerox C310 Color Printer UK

MPN
C310V_DNIUK
Brand
Xerox
EAN-13
095205035636
Order Code
72-3747
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £364.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The affordable Xerox C31 Color Printer is built for fast, nimble offices and home offices that need a color printer that can keep up with them. Easy to set up with Xerox® Smart Start Software and ready to work hard right out of the box. This device was designed for high-demand print environments, with an easy to use interface, automatic 2-Sided printing on letter and legal size paper with standard paper capacity of 25 sheets. Built-in wireless and Wi-Fi Direct functionality lets you print directly from mobile devices and tablets. Designed with a recommended monthly print volume of up to 1,5 pages per month, a 1 GHz dual core processor, 1 GB memory, and print speeds up to 35 Letter pages per minute/ 33 A4 pages per minute the C31 is a workhorse. Achieving EPEAT certification means the C31 Color Printer meets comprehensive criteria for design, production, energy use, and recycling. Our Green World Alliance program offers hassle-free toner cartridge recycling.
  • WORK FROM HOME: Perfect for small teams or home offices that need technology that fits in tight spaces and is easy to setup. The Xerox C31 Color Printer is perfect for anyone looking for a small, reliable, wireless color printer.
  • OUTSTANDING PERFORMANCE: Color wireless printer, with print speeds up to 35 Letter pages per minute /33 A4 pages per minute, automatic two-sided printing, 25-sheet paper capacity and high-resolution image quality.
  • CONVENIENCE AND CONNECTIVITY: Built-in Wi-Fi for Apple AirPrint, Mopria Print Service and Chromebook printing means the C31 is made for users that print from a wide range of mobile devices. And, simple installation means you are up and running right away.
  • STAY SECURE: Comprehensive security features protect against rising and increasingly sophisticated cyber threats by safeguarding access and protecting sensitive data and documents.
  • ENERGY STAR QUALIFIED: This printer minimizes environmental impacts with features such as automatic 2 sided printing, N-up printing and is EPEAT certified offers hassle-free toner recycling through the Xerox Green World Alliance.

Reviews

Be the first to submit a review

Trustpilot