Xerox C235V_DNIUK C235 A4 22ppm Wireless Copy/Print/Scan/Fax PS3 PCL5e/6 ADF 2

MPN
C235V_DNIUK
Brand
Xerox
UPC-12
095205035582
Order Code
70-5240
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1192.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

The affordable Xerox C235 Color Multifunction Printer is built for fast,nimble offices and home offices that need a color printer that can keep up with them. Easy to set up with Xerox® Smart Start Software and ready to work hard right out of the box. This device was designed for high-demand print environments, with 2.4-inch color touchscreen user interface, 50-sheet automatic document feeder, automatic 2-Sided printing on letter and legal size paper with standard paper capacity of 250 sheets. Built-in wireless and Wi-Fi Direct functioN/Ality lets you print directly from mobile devices and tablets. Designed with a recommended monthly print volume of up to 1,500 pages per month, a 1 GHz dual core processor, 512 MB memory, and print speeds up to 24 Letter pages per minute/ 22 A4 pages per minute the C235 is a workhorse. Do more with optioN/Al Xerox Workflow Central, allowing you to convert documents into other languages, change handwriten messages into shareable text documents, create audio files of hardcopy to listen to on the go, automatically redact content, and convert scans into Microsoft Office Applications. Achieving EPEAT certification means the C235 meets comprehensive criteria for design, production, energy use, and recycling. And our Green World Alliance program offers hassle-free toner cartridge recycling.
  • WORK FROM HOME: Perfect for small work teams or home offices that need technology that fits in tight spaces and is easy to setup. The Xerox C235 Color Multifunction Printer is perfect for anyone looking for a small, reliable, wireless color all-in-one printer.
  • OUTSTANDING PERFORMANCE: Color wireless All-In-One printer that can print, copy, scan fax and email with print speeds up to 24 Letter pages per minute / 22 A4 pages per minute, automatic two-sided printing, 250-sheet paper capacity and high resolution image quality.
  • CONVENIENCE AND CONNECTIVITY: Built-in Wi-Fi for Apple AirPrint, Mopria Print Service and Chromebook. And, simple installation without the need for local IT support means you are up and running right out of the box.
  • STAY SECURE: Comprehensive security features protect against rising and increasingly sophisticated cyber threats by safeguarding access and protecting sensitive data and documents.
  • INTUITIVE INTELLIGENCE: Simplicity drives productivity with Xerox® Print Drivers and the Xerox® Print & Scan Experience, take the guesswork out of complex tasks like auto straighten, receipt scanning and auto cropping images.
  • Comprehensive security features
Type Wireless Laser Printer

Reviews

Be the first to submit a review

Trustpilot