Xerox C230V_DNIUK C230 A4 22ppm Wireless Duplex Printer PS3 PCL5e6 2 Trays Tota

MPN
C230V_DNIUK
Brand
Xerox
UPC-12
095205035599
Order Code
70-5241
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1011.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

The affordable Xerox C235 Color Printer is built for fast, nimble offices and home offices that need a color printer that can keep up with them. Easy to set up with Xerox® Smart Start Software and ready to work hard right out of the box. This device was designed for high-demand print environments, with an easy to use interface, automatic 2-Sided printing on letter and legal size paper with standard paper capacity of 250 sheets. Built-in wireless and Wi-Fi Direct functioN/Ality lets you print directly from mobile devices and tablets. Designed with a recommended monthly print volume of up to 1,500 pages per month, a 1 GHz dual core processor, 256 MB memory, and print speeds up to 24 Letter pages per minute/ 22 A4 pages per minute the C230 is a workhorse. Achieving EPEAT certification means the C230 Color Printer meets comprehensive criteria for design, production, energy use, and recycling. And our Green World Alliance program offers hassle-free toner cartridge recycling. With N-up printing multiple pages are reduced in size and then printed on a single sheet of paper. This feature is especially useful when outputting presentations or numerous thumbN/Ail images, or when trying to conserve paper.
  • WORK FROM HOME: Perfect for small teams or home offices that need technology that fits in tight spaces and is easy to setup. The Xerox C230 Color Printer is perfect for anyone looking for a small, reliable, wireless color printer.
  • OUTSTANDING PERFORMANCE: Color wireless printer, with print speeds up to 24 Letter pages per minute /22 A4 pages per minute, automatic two-sided printing, 250-sheet paper capacity and high-resolution image quality.
  • CONVENIENCE AND CONNECTIVITY: Built-in Wi-Fi for Apple AirPrint, Mopria Print Service and Chromebook. And, simple installation without the need for local IT support means you are up and running right out of the box.
  • STAY SECURE: Comprehensive security features protect against rising and increasingly sophisticated cyber threats by safeguarding access and protecting sensitive data and documents.
  • ENERGY STAR QUALIFIED: This printer minimizes environmental impacts with features such as Toner Darkness modes, automatic 2-sided printing, N-up printing and is EPEAT certified offers hassle-free toner recycling through the Xerox Green World Alliance.
Type Wireless Laser Printer

Reviews

Be the first to submit a review

Trustpilot