Xerox B310V_DNIUK B310 A4 40ppm Wireless Duplex Printer PS3 PCL5e/6 2 Trays Tot

MPN
B310V_DNIUK
Brand
Xerox
UPC-12
095205035551
Order Code
70-5238
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2310.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 194 in stock

The Xerox® B310 printer is a compact black-and-white printer perfect for lean, busy teams and home offices. Easy to set up with Xerox® Smart Start Software and ready to work hard right out of the box. The B310 includes built-in wireless functionality with Wi-Fi Direct, and an easy to use interface. Designed for small to medium-sized businesses and home offices with features such as automatic 2-sided printing on letter and legal sized paper, standard paper capacity of 250 sheets, a 1 GHz dual core processor with 256 MB of memory, and monthly print volumes up to 8,000 pages, the B310 is a workhorse. Achieving EPEAT certification means the C235 meets comprehensive criteria for design, production, energy use, and recycling. And the Xerox Supplies Recycling Program offers hassle-free toner cartridge recycling. With N-up printing multiple pages are reduced in size and then printed on a single sheet of paper. This feature is especially useful when outputting presentations or numerous thumbnail images, or when trying to conserve paper.
  • WORK FROM HOME: Perfect for small teams or home offices that need technology that fits in tight spaces and is easy to setup. The Xerox B310 Printer is perfect for anyone looking for a small, heavy-duty, reliable, wireless printer.
  • OUTSTANDING PERFORMANCE: Wireless printer, with print speeds up to 42 Letter sized pages per minute / 40 A4 sized pages per minute, automatic two-sided printing, 250-sheet paper capacity and high-resolution image quality.
  • CONVENIENCE AND CONNECTIVITY: Built-in Wi-Fi for Apple AirPrint, Mopria Print Service and Chromebook. And, simple installation without the need for local IT support means you are up and running right out of the box.
  • STAY SECURE: Comprehensive security features protect against rising and increasingly sophisticated cyber threats by safeguarding access and protecting sensitive data and documents.
  • LESS WASTE: This printer minimizes environmental impacts with features like automatic 2-sided a N-up printing to save paper. And, achieving EPEAT certification means the B310 meets comprehensive criteria for design, production, energy use, and recycling. And our Green World Alliance program offers hassle-free toner cartridge recycling.
Type Wireless Laser Printer

Reviews

Be the first to submit a review

Trustpilot