Xerox 006R04875 Everyday Toner Black 3000 Sides Compatible with Brother TN248X

MPN
006R04875
Brand
Xerox
EAN-13
0095205048018
Order Code
20-7532
Country of Origin
China
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £55.49 £47.17
10+ £46.15
50+ £46.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Xerox 006R04875 is a high-yield black toner cartridge in the Everyday series, specifically crafted to be compatible with Brother TN248X printers. This toner is designed to yield up to 3000 prints, ensuring efficient usage for high-volume printing environments. Engineered to provide sharp, consistent results, it maintains reliable print quality throughout its lifecycle. Its precision formulation supports high-performance printing applications commonly found in professional and industrial settings, ensuring operation within specified parameters. The cartridge is an ideal replacement for ensuring seamless operation in devices relying on Brother's TN248X configurations, thus facilitating continuous productivity.
Type Compatible
Colour Black
Black toner cartridges quantity 1
Black toner page yield 3000 pages
Brand compatibility Brother
Cartridge capacity High (XL) Yield
OEM code TN248XLBK
Package depth 340mm
Package height 70mm
Package Type Box
Package weight 560g
Package width 115mm
Printing colours Black
Quantity per pack 1 pc(s)
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot