Xerox 006R04874 Everyday Toner Yellow replaces Brother TN248Y 1000 sides

MPN
006R04874
Brand
Xerox
EAN-13
0095205048001
Order Code
20-7531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £37.31 £31.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Xerox 006R04874 Everyday Toner Yellow replaces the Brother TN248Y and is designed to yield approximately 1,000 pages. This toner is part of Xerox's Everyday™ series, offering a reliable solution for consistent and high-quality printing in both home and office environments. As an engineering and document management tool, this toner cartridge is optimised for integration with Brother printers originally compatible with the TN248Y, ensuring seamless functionality and efficiency. Engineers and technicians in various industries utilise this toner for its impressive colour accuracy and dependability in technical documentation and design prints. The product is also aligned with sustainable practices, adhering to strict manufacturing standards to minimise environmental impact.
Type Compatible
Colour Yellow
Brand compatibility Brother
Cartridge capacity Standard Yield
Colour toner cartridges quantity 1
Colour toner page yield 1000 pages
OEM code TN248Y
Package depth 340mm
Package height 70mm
Package Type Box
Package weight 560g
Package width 115mm
Printing colours Yellow
Quantity per pack 1 pc(s)
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot