Xerox 006R04870 Everyday Toner Black 3000 Sides Compatible with Brother TN2510

MPN
006R04870
Brand
Xerox
EAN-13
0095205047967
Order Code
20-7530
Country of Origin
China
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £49.81 £42.34
10+ £41.43
50+ £41.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Xerox 006R04870 is a toner cartridge, specifically designed under the Everyday™ range, formulated for compatibility with Brother TN2510 printers. Engineered to print up to 3000 sides, this black toner offers consistent quality and reliability, utilising advanced pigments and formulation to ensure sharp text and detailed graphics, which are crucial for technical documentation and professional printing tasks. Suitable for use in various engineering environments where precise and reliable print outputs are essential, this toner addresses the needs of industries reliant on high-quality printed materials, such as architectural firms, automotive design, and manufacturing sectors.
Type Compatible
Colour Black
Black toner cartridges quantity 1
Black toner page yield 3000 pages
Brand compatibility Brother
Cartridge capacity High (XL) Yield
Compatibility DCP-L2627DWE\n HL-L2445DW\n MFC-L2800DW\n MFC-L2860DWE
OEM code TN2510XL
Package depth 360mm
Package height 125mm
Package Type Box
Package weight 770g
Package width 165mm
Printing colours Black
Quantity per pack 1 pc(s)
Replacement for TN2510XL
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot