Xerox 006R04868 Everyday Toner compatible with Brother TN3600XXL Black 11000

MPN
006R04868
Brand
Xerox
EAN-13
0095205047943
Order Code
20-7528
Country of Origin
China
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £96.93 £82.39
10+ £80.49
50+ £80.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Xerox 006R04868 Everyday Toner, alternately described as 3334401, is designed to be compatible with Brother TN3600XXL, providing a reliable black toner solution with a high yield of approximately 11,000 pages. This toner is specifically formulated for optimal performance in printing applications, ensuring consistent output quality suitable for professional documents requiring sharp text and detailed graphics. Engineers and technicians often employ this toner in busy office environments where high-volume printing is routine, leveraging its efficiency and high page yield to minimise downtime and maintenance requirements. The toner is ideal for use in settings demanding precision and reliability in print quality, making it a practical choice for engineering documents, technical drawings, and schematics.
Type Compatible
Black toner cartridges quantity 1
Black toner page yield 11000 pages
Brand compatibility Brother
Cartridge capacity Extra (Super) High Yield
Compatibility DCP-L5510DW\n HL-2510DW\n HL-6210DW\n HL-L5210DN\n HL-L6410\n MFC-L5710DW\n MFC-L6910DN
OEM code TN3600XXL
Package depth 350mm
Package height 130mm
Package Type Box
Package weight 1.09kg
Package width 195mm
Printing colours Black
Quantity per pack 1 pc(s)
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot