Xerox 006R04823 Genuine ® C320 Color Printer​/​C325 Color Multifunction Printer

MPN
006R04823
Brand
Xerox
UPC-12
095205043884
Order Code
70-5603
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
1+ £76.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Xerox Genuine Xerox® C320 Color Printer​/​C325 Color Multifunction Printer Black Standard capacity Toner Cartridge (2200 Pages) - 006R04823 is specially formulated and tested to provide the best image quality and most reliable printing you can count on page after page. Xerox Genuine Supplies and Xerox equipment are made for each other. Accept no imitations. Compatible toners may risk breakdown of Xerox printers and result in poor print quality and weak colours. With over 75 years' experience, Genuine Xerox Supplies are something you can rely on.
  • SPECIFICATION: Genuine Xerox Part: 006R04823
  • Page Yield: 2200 Pages.
  • RELIABLE: Compatible toners may risk breakdown, poor colours and reduced page yields. Print with Genuine Xerox Toners for spot-on results, vibrant colours and sharp edges.
  • OPTIMAL: Original Xerox cartridges made by Xerox for Xerox® C320 Color Printer​/​C325 Color Multifunction Printer printers and work straight out of the box. Your printer reads the chip, you press Start and it starts working.
  • HIGH PERFORMANCE: Xerox Genuine cartridges are made for Xerox printers to work at their best. Independent testing proved Genuine Xerox Supplies to be more reliable and deliver up to 27% higher page yields than non-genuine alternatives.
  • STATE OF THE ART: Made in factories conforming to some of the most stringent international health, safety and sustainability standards.
Colour Black

Reviews

Be the first to submit a review

Trustpilot