Xerox 006R04594 Toner Magenta Replaces HP 117A 700 Pages Everyday

MPN
006R04594
Brand
Xerox
EAN-13
0095205037531
Order Code
20-7526
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £29.35 £24.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Xerox 006R04594 is a magenta toner cartridge within the Everyday series, designed to replace the HP 117A model. This toner cartridge is engineered to deliver a yield of approximately 700 pages, making it suitable for small to medium-sized printing tasks. Primarily used in office and production environments that demand consistent colour accuracy and reliable performance, it is an essential component in ensuring high-quality document outputs. The manufacturing conforms to industry standards, ensuring compatibility and efficiency when integrated with compatible printing systems. This cartridge falls under the category of paints, inks, and palettes, and is referenced by its alternate description, 2623191.
Type Compatible
Colour Magenta
Black toner page yield 700 pages
Brand compatibility HP
Cartridge capacity Standard Yield
Colour toner cartridges quantity 1
Colour toner page yield 700 pages
Compatibility Laser 150\n Laser MFP 178\n Laser MFP 179
Export Control Classification Number (ECCN) EAR99
Harmonized System (HS) code 84439990
OEM code W2073A
Package depth 325mm
Package height 100mm
Package weight 740g
Package width 185mm
Printing colours Magenta
Quantity per pack 1 pc(s)
Replacement for HP 117A
Supply type Single pack
Weight 614g

Reviews

Be the first to submit a review

Trustpilot