Xerox 006R04583 Toner Yellow Replaces Brother TN-243Y 1000 Sides Everyday

MPN
006R04583
Brand
Xerox
EAN-13
0095205037432
Order Code
20-7521
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (51)
Qty Unit Price (Ex VAT)
1+ £25.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Xerox 006R04583 is a yellow toner cartridge designed to replace the Brother TN-243Y, delivering consistent print quality across up to 1000 sides per cartridge. As part of Xerox's Everyday range within the Paints, Inks & Palettes category, this toner is engineered to provide reliable performance for daily printing tasks in office environments where high-quality colour printouts are essential. The toner is particularly suited for use in multifunctional printing devices, commonly used in engineering offices, where document clarity and accurate colour reproduction are critical for technical drawings and project documentation.
Type Compatible
Colour Yellow
Black toner page yield 1000 pages
Brand compatibility Brother
Cartridge capacity Standard Yield
Colour toner cartridges quantity 1
Colour toner page yield 1000 pages
Harmonized System (HS) code 84439990
OEM code TN-243Y
Package depth 340mm
Package height 75mm
Package Type Box
Package weight 510g
Package width 115mm
Printing colours Yellow
Quantity per pack 1 pc(s)
Replacement for TN-243Y
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot