Xerox 006R04581 Everyday Toner Cyan Replaces Brother TN-243C 1000 Sides

MPN
006R04581
Brand
Xerox
EAN-13
0095205037418
Order Code
20-7519
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (51)
Qty Unit Price (Ex VAT)
1+ £27.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 24 in stock

Xerox 006R04581 is a cyan toner cartridge designed to replace the Brother TN-243C model. This Everyday toner provides reliable print quality and consistent performance across a variety of printing tasks, with a yield of approximately 1,000 standard pages as per industry test criteria. It is well-suited for use in laser printers where high resolution and precision are required, delivering crisp, clear text and vibrant graphics. The toner is formulated to ensure optimal compatibility and extends the lifespan of printers while ensuring minimal maintenance. Engineers and technical professionals will appreciate its robust design and efficiency for diverse applications within office and industrial environments.
Type Compatible
Colour Cyan
Black toner page yield 1000 pages
Brand compatibility Brother
Cartridge capacity Standard Yield
Colour toner cartridges quantity 1
Colour toner page yield 1000 pages
Harmonized System (HS) code 84439990
OEM code TN-243C
Package depth 340mm
Package height 75mm
Package Type Box
Package weight 520g
Package width 115mm
Printing colours Cyan
Quantity per pack 1 pc(s)
Replacement for TN-243C
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot