Xerox 006R04580 Toner Black 1000 Sides Replaces Brother TN-243BK

MPN
006R04580
Brand
Xerox
EAN-13
0095205037401
Order Code
20-7518
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (51)
Qty Unit Price (Ex VAT)
1+ £19.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 26 in stock

Xerox 006R04580 toner, identified by the manufacturer's part number, is a black toner cartridge designed to replace the Brother TN-243BK. This toner is part of the Paints, Inks & Palettes category and offers reliable printing capabilities for up to 1,000 pages, making it an essential component for everyday printing tasks that require consistent performance and quality. Engineers typically use this toner in office environments for standard document printing where high-quality black text and graphics are necessary. It is compatible with specific Brother printer models, ensuring seamless integration and optimal function, thereby maintaining efficient workflow in professional settings. The alternate description for this product is 2623178 - Xerox 006R04580, signifying its classification for industry reference and procurement.
Type Compatible
Colour Black
Black toner cartridges quantity 1
Black toner page yield 1000 pages
Brand compatibility Brother
Cartridge capacity High (XL) Yield
Harmonized System (HS) code 84439990
OEM code TN-243BK
Package depth 335mm
Package height 75mm
Package Type Box
Package weight 520g
Package width 115mm
Printing colours Black
Quantity per pack 1 pc(s)
Replacement for TN-243BK
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot