Xerox 006R04526 Toner Cartridge Black Compatible with Brother TN-1050

MPN
006R04526
Brand
Xerox
EAN-13
0095205035049
Order Code
20-7517
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (51)
Qty Unit Price (Ex VAT)
1+ £20.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Xerox 006R04526 is a toner cartridge designed to be compatible with the Brother TN-1050 model, offering reliable performance for monochrome printing applications. This product is part of Xerox's Everyday range, known for providing consistent print quality and high page yields essential for efficient document reproduction. Engineered with precision, the toner formulation ensures smooth operation in various laser printers, reducing the risk of smudging or fading while maintaining clear and crisp outputs. Suitable for office environments and engineering firms, this toner is ideal for producing technical drawings, detailed reports, and high-resolution text documents that require sharpness and clarity.
Type Compatible
Colour Black
Black toner page yield 1000 pages
Brand compatibility Brother
Capacity 1000 STAPLES
Cartridge capacity Standard Yield
Certification RoHS, REACH SVHC, CE MARK\nSTMC, ISO 9001:2015, ISO 14001:2015
Harmonized System (HS) code 8443.99.1000
OEM code TN1050
Operating relative humidity (H-H) 30 - 70%
Operating temperature (T-T) 17 - 25°C
Package depth 325mm
Package height 115mm
Package Type Box
Package weight 560g
Package width 115mm
Printing colours Black
Products per master (outer) case 15 pc(s)
Quantity per pack 1 pc(s)
Storage relative humidity (H-H) 35 - 85%
Storage temperature (T-T) 0 - 35°C
Supply type Single pack
Weight 314g

Reviews

Be the first to submit a review

Trustpilot