Xerox 006R04525 Toner Black Replaces HP 106A Yields 1000 Pages Everyday

MPN
006R04525
Brand
Xerox
EAN-13
0095205035025
Order Code
20-7516
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £31.11 £26.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Xerox 006R04525 is a black toner cartridge specifically designed to replace the HP 106A, offering a page yield of approximately 1000 pages under standard printing conditions. As part of the Paints, Inks & Palettes category, this toner is formulated to deliver consistent print quality across various mono laser printers, ensuring compatibility and efficiency within typical office environments. Engineers may find its utility in routine documentation printing, technical report generation, and any setting that demands high-quality monochrome output. This product, also referred to as 2623176, meets the requirements for dependable, everyday printing tasks, maintaining equipment integrity and performance.
Type Compatible
Colour Black
Black toner cartridges quantity 1
Black toner page yield 1000 pages
Brand compatibility HP
Cartridge capacity Standard Yield
Compatibility Laser 107\n Laser MFP 135\n Laser MFP 137
Export Control Classification Number (ECCN) EAR99
Harmonized System (HS) code 84439990
OEM code W1106A
Package depth 320mm
Package height 110mm
Package weight 740g
Package width 110mm
Printing colours Black
Quantity per pack 1 pc(s)
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot